
SN74AUP2G241RSER | |
|---|---|
DigiKey Part Number | 296-27368-2-ND - Tape & Reel (TR) 296-27368-1-ND - Cut Tape (CT) 296-27368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G241RSER |
Description | IC BUFFER NON-INVERT 3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G241RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17840 € | 892,00 € |
| 10.000 | 0,17414 € | 1.741,40 € |
| 15.000 | 0,17200 € | 2.580,00 € |
| 25.000 | 0,16964 € | 4.241,00 € |
| 35.000 | 0,16826 € | 5.889,10 € |
| 50.000 | 0,16693 € | 8.346,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

