
SN74AUP2G14DSF2 | |
|---|---|
DigiKey Part Number | 296-30287-2-ND - Tape & Reel (TR) 296-30287-1-ND - Cut Tape (CT) 296-30287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DSF2 |
Description | IC INVERT SCHMITT 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24466 € | 244,66 € |
| 2.500 | 0,23416 € | 585,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22784 € | 1.139,20 € |
| 10.000 | 0,22263 € | 2.226,30 € |
| 15.000 | 0,22002 € | 3.300,30 € |
| 25.000 | 0,21713 € | 5.428,25 € |
| 35.000 | 0,21544 € | 7.540,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











