
SN74AUP2G07YFPR | |
|---|---|
DigiKey Part Number | 296-25206-2-ND - Tape & Reel (TR) 296-25206-1-ND - Cut Tape (CT) 296-25206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G07YFPR |
Description | IC BUFF NON-INVERT 3.6V 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G07YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32149 € | 964,47 € |
| 6.000 | 0,31365 € | 1.881,90 € |
| 9.000 | 0,30972 € | 2.787,48 € |
| 15.000 | 0,30536 € | 4.580,40 € |
| 21.000 | 0,30282 € | 6.359,22 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

