SN74AUP2G06YFPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 125.000
Unit Price: 0,61000 €
Datasheet
Inverter IC 2 Channel Open Drain 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G06YFPR

DigiKey Part Number
296-SN74AUP2G06YFPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP2G06YFPR
Description
IC INVERTER 2CH 2-INP 6DSBGA
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G06YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
6-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.077 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.077In Stock
Ships from Rochester Electronics, LLC