
SN74AUP2G02DCUR | |
|---|---|
DigiKey Part Number | 296-36970-2-ND - Tape & Reel (TR) 296-36970-1-ND - Cut Tape (CT) 296-36970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G02DCUR |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G02DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30650 € | 30,65 € |
| 250 | 0,28536 € | 71,34 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,26729 € | 267,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24907 € | 747,21 € |
| 6.000 | 0,24271 € | 1.456,26 € |
| 9.000 | 0,23952 € | 2.155,68 € |
| 15.000 | 0,23599 € | 3.539,85 € |
| 21.000 | 0,23392 € | 4.912,32 € |
| 30.000 | 0,23194 € | 6.958,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


