
SN74AUP2G00RSER | |
|---|---|
DigiKey Part Number | 296-27284-2-ND - Tape & Reel (TR) 296-27284-1-ND - Cut Tape (CT) 296-27284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00RSER |
Description | IC GATE NAND 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00RSER Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Inputs 2 | Package / Case 8-UFQFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,33939 € | 339,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30819 € | 1.540,95 € |
| 10.000 | 0,30154 € | 3.015,40 € |
| 15.000 | 0,29820 € | 4.473,00 € |
| 25.000 | 0,29451 € | 7.362,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

