
SN74AUP2G00DQER | |
|---|---|
DigiKey Part Number | 296-25618-2-ND - Tape & Reel (TR) 296-25618-1-ND - Cut Tape (CT) 296-25618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00DQER |
Description | IC GATE NAND 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31790 € | 31,79 € |
| 250 | 0,29604 € | 74,01 € |
| 500 | 0,28286 € | 141,43 € |
| 1.000 | 0,27783 € | 277,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25363 € | 1.268,15 € |
| 10.000 | 0,24795 € | 2.479,50 € |
| 15.000 | 0,24510 € | 3.676,50 € |
| 25.000 | 0,24195 € | 6.048,75 € |
| 35.000 | 0,24010 € | 8.403,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

