
SN74AUP1T98DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T98DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1T98DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1T98DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98DBVT |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98DBVT Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T97DBVR | Texas Instruments | 27.135 | 296-17563-1-ND | 0,49000 € | Parametric Equivalent |
| 74AXP1T125GNH | Nexperia USA Inc. | 2.124 | 1727-74AXP1T125GNHCT-ND | 0,43000 € | Similar |
| TC7SPN334L6X,LF | Toshiba Semiconductor and Storage | 20.000 | TC7SPN334L6XLFCT-ND | 0,08999 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,64800 € | 16,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53648 € | 134,12 € |
| 500 | 0,51480 € | 257,40 € |
| 750 | 0,50391 € | 377,93 € |
| 1.250 | 0,49188 € | 614,85 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

