
SN74AUP1T97DRYR | |
|---|---|
DigiKey Part Number | 296-27350-2-ND - Tape & Reel (TR) 296-27350-1-ND - Cut Tape (CT) 296-27350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DRYR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,30960 € | 7,74 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,25060 € | 62,65 € |
| 500 | 0,23914 € | 119,57 € |
| 1.000 | 0,23306 € | 233,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21374 € | 1.068,70 € |
| 10.000 | 0,20880 € | 2.088,00 € |
| 15.000 | 0,20632 € | 3.094,80 € |
| 25.000 | 0,20358 € | 5.089,50 € |
| 35.000 | 0,20198 € | 7.069,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

