
SN74AUP1T97DCKR | |
|---|---|
DigiKey Part Number | 296-17564-2-ND - Tape & Reel (TR) 296-17564-1-ND - Cut Tape (CT) 296-17564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DCKR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34GM,132 | Nexperia USA Inc. | 3.890 | 1727-74AUP1T34GM,132CT-ND | 0,27000 € | Similar |
| 74AXP1T125GNH | Nexperia USA Inc. | 2.274 | 1727-74AXP1T125GNHCT-ND | 0,42000 € | Similar |
| 74AXP1T34GMH | Nexperia USA Inc. | 1.064 | 1727-2482-1-ND | 0,31000 € | Similar |
| NLSV1T34AMUTCG | onsemi | 556.490 | NLSV1T34AMUTCGOSCT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28000 € | 7,00 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22624 € | 56,56 € |
| 500 | 0,21574 € | 107,87 € |
| 1.000 | 0,20936 € | 209,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19643 € | 589,29 € |
| 6.000 | 0,19121 € | 1.147,26 € |
| 9.000 | 0,18859 € | 1.697,31 € |
| 15.000 | 0,18569 € | 2.785,35 € |
| 21.000 | 0,18400 € | 3.864,00 € |
| 30.000 | 0,18237 € | 5.471,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

