Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T58YFPR

DigiKey Part Number
296-SN74AUP1T58YFPRTR-ND - Tape & Reel (TR)
296-SN74AUP1T58YFPRCT-ND - Cut Tape (CT)
296-SN74AUP1T58YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T58YFPR
Description
IC XLTR VL UNIDIR 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T58YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-XFBGA, DSBGA
Number of Circuits
1
Supplier Device Package
6-DSBGA
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.897
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30940 €30,94 €
2500,28804 €72,01 €
5000,27518 €137,59 €
1.0000,26459 €264,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25150 €754,50 €
6.0000,24509 €1.470,54 €
9.0000,24188 €2.176,92 €
15.0000,23832 €3.574,80 €
21.0000,23624 €4.961,04 €
30.0000,23424 €7.027,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC