
SN74AUP1T58DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T58DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1T58DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1T58DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DRYR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DRYR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35746 € | 178,73 € |
| 1.000 | 0,35499 € | 354,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32200 € | 1.610,00 € |
| 10.000 | 0,31511 € | 3.151,10 € |
| 15.000 | 0,31165 € | 4.674,75 € |
| 25.000 | 0,30783 € | 7.695,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


