
SN74AUP1T58DCKR | |
|---|---|
DigiKey Part Number | 296-17527-2-ND - Tape & Reel (TR) 296-17527-1-ND - Cut Tape (CT) 296-17527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DCKR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16048 € | 40,12 € |
| 500 | 0,15266 € | 76,33 € |
| 1.000 | 0,14619 € | 146,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13821 € | 414,63 € |
| 6.000 | 0,13430 € | 805,80 € |
| 9.000 | 0,13234 € | 1.191,06 € |
| 15.000 | 0,13017 € | 1.952,55 € |
| 21.000 | 0,12890 € | 2.706,90 € |
| 30.000 | 0,12768 € | 3.830,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

