
SN74AUP1T57DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T57DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1T57DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1T57DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57DSFR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57DSFR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T58DSFR | Texas Instruments | 176.662 | 296-27349-2-ND | 1,65177 € | Parametric Equivalent |
| SN74AUP1T97DSFR | Texas Instruments | 56.421 | 296-SN74AUP1T97DSFRCT-ND | 2,19000 € | Parametric Equivalent |
| SN74AUP1T98DSFR | Texas Instruments | 179.283 | 296-27458-1-ND | 1,94000 € | Parametric Equivalent |
| 74AUP1T34GXH | Nexperia USA Inc. | 10.086 | 1727-74AUP1T34GXHCT-ND | 1,33000 € | Similar |
| 74AUP1T57GS,132 | Nexperia USA Inc. | 1.185.000 | 1727-74AUP1T57GS,132TR-ND | 1,40042 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,29764 € | 74,41 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,27352 € | 273,52 € |
| 2.500 | 0,26203 € | 655,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25511 € | 1.275,55 € |
| 10.000 | 0,24941 € | 2.494,10 € |
| 15.000 | 0,24655 € | 3.698,25 € |
| 25.000 | 0,24339 € | 6.084,75 € |
| 35.000 | 0,24155 € | 8.454,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

