
SN74AUP1T32DCKR | |
|---|---|
DigiKey Part Number | 296-27396-2-ND - Tape & Reel (TR) 296-27396-1-ND - Cut Tape (CT) 296-27396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T32DCKR |
Description | IC GATE OR SCHMIT 1CH 2IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T32DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.19V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11120 € | 2,78 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08708 € | 21,77 € |
| 500 | 0,08242 € | 41,21 € |
| 1.000 | 0,07856 € | 78,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07380 € | 221,40 € |
| 6.000 | 0,07147 € | 428,82 € |
| 9.000 | 0,07030 € | 632,70 € |
| 15.000 | 0,06900 € | 1.035,00 € |
| 21.000 | 0,06824 € | 1.433,04 € |
| 30.000 | 0,06752 € | 2.025,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











