
SN74AUP1T158DCKR | |
|---|---|
DigiKey Part Number | 296-27394-2-ND - Tape & Reel (TR) 296-27394-1-ND - Cut Tape (CT) 296-27394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T158DCKR |
Description | IC MULTIPLEXER 1 X 2:1 SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T158DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14142 € | 70,71 € |
| 1.000 | 0,13535 € | 135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12784 € | 383,52 € |
| 6.000 | 0,12417 € | 745,02 € |
| 9.000 | 0,12232 € | 1.100,88 € |
| 15.000 | 0,12029 € | 1.804,35 € |
| 21.000 | 0,11910 € | 2.501,10 € |
| 30.000 | 0,11795 € | 3.538,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

