
SN74AUP1G99YZPR | |
|---|---|
DigiKey Part Number | 296-21020-2-ND - Tape & Reel (TR) 296-21020-1-ND - Cut Tape (CT) 296-21020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G99YZPR |
Description | IC MF CFG 1-CIR 3-IN 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G99YZPR Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34480 € | 8,62 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28012 € | 70,03 € |
| 500 | 0,26754 € | 133,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24438 € | 733,14 € |
| 6.000 | 0,23812 € | 1.428,72 € |
| 9.000 | 0,23499 € | 2.114,91 € |
| 15.000 | 0,23151 € | 3.472,65 € |
| 21.000 | 0,22948 € | 4.819,08 € |
| 30.000 | 0,22753 € | 6.825,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

