MFR Recommended

SN74AUP1G99DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G99DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G99DCURG4 |
Description | IC MF CFG 1-CIR 3-IN 8VSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G99DCURG4 Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G99DCUR | Texas Instruments | 38.095 | 296-19090-1-ND | 0,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20707 € | 621,21 € |
| 6.000 | 0,20162 € | 1.209,72 € |
| 9.000 | 0,19888 € | 1.789,92 € |
| 15.000 | 0,19586 € | 2.937,90 € |
| 21.000 | 0,19409 € | 4.075,89 € |
| 30.000 | 0,19239 € | 5.771,70 € |
| Unit Price without VAT: | 0,20707 € |
|---|---|
| Unit Price with VAT: | 0,24641 € |


