SN74AUP1G98YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 358.340
Unit Price: 0,34000 €
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G98YZPR

DigiKey Part Number
296-SN74AUP1G98YZPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G98YZPR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G98YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types