SN74AUP1G97DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 83.817
Unit Price: 0,42000 €
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G97DRLRG4

DigiKey Part Number
SN74AUP1G97DRLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G97DRLRG4
Description
IC MF CFG 1-CIR 3-IN SOT-5X3
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G97DRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16091 €643,64 €
8.0000,15677 €1.254,16 €
12.0000,15469 €1.856,28 €
20.0000,15240 €3.048,00 €
28.0000,15106 €4.229,68 €
40.0000,14977 €5.990,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16091 €
Unit Price with VAT:0,19148 €