
SN74AUP1G80DRYR | |
|---|---|
DigiKey Part Number | 296-27282-2-ND - Tape & Reel (TR) 296-27282-1-ND - Cut Tape (CT) 296-27282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DRYR |
Description | IC FF D-TYPE SINGLE 1BIT 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13140 € | 13,14 € |
| 250 | 0,12112 € | 30,28 € |
| 500 | 0,11492 € | 57,46 € |
| 1.000 | 0,10983 € | 109,83 € |
| 2.500 | 0,10797 € | 269,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10119 € | 505,95 € |
| 10.000 | 0,09852 € | 985,20 € |
| 15.000 | 0,09718 € | 1.457,70 € |
| 25.000 | 0,09570 € | 2.392,50 € |
| 35.000 | 0,09483 € | 3.319,05 € |
| 50.000 | 0,09400 € | 4.700,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











