
SN74AUP1G79DRLR | |
|---|---|
DigiKey Part Number | 296-19594-2-ND - Tape & Reel (TR) 296-19594-1-ND - Cut Tape (CT) 296-19594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DRLR |
Description | IC FF D-TYPE SINGLE 1-BIT SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19910 € | 19,91 € |
| 250 | 0,18436 € | 46,09 € |
| 500 | 0,17554 € | 87,77 € |
| 1.000 | 0,16854 € | 168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15733 € | 629,32 € |
| 8.000 | 0,15326 € | 1.226,08 € |
| 12.000 | 0,15123 € | 1.814,76 € |
| 20.000 | 0,14898 € | 2.979,60 € |
| 28.000 | 0,14766 € | 4.134,48 € |
| 40.000 | 0,14639 € | 5.855,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

