MFR Recommended
Upgrade

SN74AUP1G79DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G79DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DBVRG4 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DBVRG4 Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 266 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G79DBVR | Texas Instruments | 32.429 | 296-17659-1-ND | 0,34000 € | MFR Recommended |
| 74AUP1G79GV,125 | Nexperia USA Inc. | 1.593 | 1727-4494-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13208 € | 396,24 € |
| 6.000 | 0,12831 € | 769,86 € |
| 9.000 | 0,12642 € | 1.137,78 € |
| 15.000 | 0,12433 € | 1.864,95 € |
| 21.000 | 0,12311 € | 2.585,31 € |
| 30.000 | 0,12193 € | 3.657,90 € |
| Unit Price without VAT: | 0,13208 € |
|---|---|
| Unit Price with VAT: | 0,15718 € |



