
SN74AUP1G79DBVR | |
|---|---|
DigiKey Part Number | 296-17659-2-ND - Tape & Reel (TR) 296-17659-1-ND - Cut Tape (CT) 296-17659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DBVR Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 266 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G79GV,125 | Nexperia USA Inc. | 1.593 | 1727-4494-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14537 € | 436,11 € |
| 6.000 | 0,14129 € | 847,74 € |
| 9.000 | 0,13925 € | 1.253,25 € |
| 15.000 | 0,13699 € | 2.054,85 € |
| 21.000 | 0,13567 € | 2.849,07 € |
| 30.000 | 0,13440 € | 4.032,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


