
SN74AUP1G58YZTR | |
|---|---|
DigiKey Part Number | SN74AUP1G58YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58YZTR |
Description | IC MF CFG 1-CIR 3-IN 6DSBGA |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58YZTR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |

