
SN74AUP1G58DRLR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G58DRLRTR-ND - Tape & Reel (TR) 296-SN74AUP1G58DRLRCT-ND - Cut Tape (CT) 296-SN74AUP1G58DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18598 € | 92,99 € |
| 1.000 | 0,17907 € | 179,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16686 € | 667,44 € |
| 8.000 | 0,16260 € | 1.300,80 € |
| 12.000 | 0,16047 € | 1.925,64 € |
| 20.000 | 0,15810 € | 3.162,00 € |
| 28.000 | 0,15672 € | 4.388,16 € |
| 40.000 | 0,15539 € | 6.215,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

