
SN74AUP1G58DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G58DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G58DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G58DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52240 € | 13,06 € |
| 100 | 0,45960 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42964 € | 107,41 € |
| 500 | 0,41158 € | 205,79 € |
| 750 | 0,40255 € | 301,91 € |
| 1.250 | 0,39254 € | 490,68 € |
| 1.750 | 0,38669 € | 676,71 € |
| 2.500 | 0,38106 € | 952,65 € |
| 6.250 | 0,36894 € | 2.305,88 € |
| 12.500 | 0,36164 € | 4.520,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

