SN74AUP1G57YFPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 173.000
Unit Price: 0,37000 €
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G57YFPR

DigiKey Part Number
296-25396-2-ND - Tape & Reel (TR)
296-25396-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AUP1G57YFPR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G57YFPR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFBGA, DSBGA
Number of Circuits
1
Supplier Device Package
6-DSBGA
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G57DSFRTexas Instruments173.000296-27277-1-ND0,37000 €MFR Recommended
Obsolete
Marketplace Stock: 53.705 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

53.705In Stock
Ships from Rochester Electronics, LLC