
SN74AUP1G57DRLR | |
|---|---|
DigiKey Part Number | 296-18716-2-ND - Tape & Reel (TR) 296-18716-1-ND - Cut Tape (CT) 296-18716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23640 € | 5,91 € |
| 100 | 0,20490 € | 20,49 € |
| 250 | 0,18980 € | 47,45 € |
| 500 | 0,18076 € | 90,38 € |
| 1.000 | 0,17381 € | 173,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16210 € | 648,40 € |
| 8.000 | 0,15793 € | 1.263,44 € |
| 12.000 | 0,15585 € | 1.870,20 € |
| 20.000 | 0,15354 € | 3.070,80 € |
| 28.000 | 0,15219 € | 4.261,32 € |
| 40.000 | 0,15089 € | 6.035,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

