
SN74AUP1G57DBVR | |
|---|---|
DigiKey Part Number | 296-19082-2-ND - Tape & Reel (TR) 296-19082-1-ND - Cut Tape (CT) 296-19082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DBVR |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DBVR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14653 € | 439,59 € |
| 6.000 | 0,14242 € | 854,52 € |
| 9.000 | 0,14036 € | 1.263,24 € |
| 15.000 | 0,13808 € | 2.071,20 € |
| 21.000 | 0,13675 € | 2.871,75 € |
| 30.000 | 0,13547 € | 4.064,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

