
SN74AUP1G34DRYR | |
|---|---|
DigiKey Part Number | 296-27380-2-ND - Tape & Reel (TR) 296-27380-1-ND - Cut Tape (CT) 296-27380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,13366 € | 133,66 € |
| 2.500 | 0,13264 € | 331,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12351 € | 617,55 € |
| 10.000 | 0,12037 € | 1.203,70 € |
| 15.000 | 0,11879 € | 1.781,85 € |
| 25.000 | 0,11705 € | 2.926,25 € |
| 35.000 | 0,11603 € | 4.061,05 € |
| 50.000 | 0,11505 € | 5.752,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

