
SN74AUP1G34DRLR | |
|---|---|
DigiKey Part Number | 296-18715-2-ND - Tape & Reel (TR) 296-18715-1-ND - Cut Tape (CT) 296-18715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DRLR |
Description | IC BUFFER NON-INVERT 3.6V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15292 € | 38,23 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13916 € | 139,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12982 € | 519,28 € |
| 8.000 | 0,12636 € | 1.010,88 € |
| 12.000 | 0,12462 € | 1.495,44 € |
| 20.000 | 0,12270 € | 2.454,00 € |
| 28.000 | 0,12157 € | 3.403,96 € |
| 40.000 | 0,12049 € | 4.819,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

