
SN74AUP1G32DRYR | |
|---|---|
DigiKey Part Number | 296-27275-2-ND - Tape & Reel (TR) 296-27275-1-ND - Cut Tape (CT) 296-27275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DRYR |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4.930 | 31-74AUP1G32FZ4-7CT-ND | 0,21000 € | Direct |
| 74AUP1G32GM,115 | Nexperia USA Inc. | 5.055 | 1727-3189-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16600 € | 4,15 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11952 € | 119,52 € |
| 2.500 | 0,11797 € | 294,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11025 € | 551,25 € |
| 10.000 | 0,10739 € | 1.073,90 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 25.000 | 0,10436 € | 2.609,00 € |
| 35.000 | 0,10343 € | 3.620,05 € |
| 50.000 | 0,10254 € | 5.127,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

