
SN74AUP1G240YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G240YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G240YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G240YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240YZPR |
Description | IC BUFF 0.8V/3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21415 € | 642,45 € |
| 6.000 | 0,20855 € | 1.251,30 € |
| 9.000 | 0,20574 € | 1.851,66 € |
| 15.000 | 0,20263 € | 3.039,45 € |
| 21.000 | 0,20081 € | 4.217,01 € |
| 30.000 | 0,19906 € | 5.971,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24616 € | 61,54 € |
| 500 | 0,23490 € | 117,45 € |
| 1.000 | 0,22561 € | 225,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27200 € | 6,80 € |
| 100 | 0,23650 € | 23,65 € |
| 250 | 0,21960 € | 54,90 € |
| 500 | 0,20934 € | 104,67 € |
| 1.000 | 0,20092 € | 200,92 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

