
SN74AUP1G240YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G240YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G240YFPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240YFPR |
Description | IC BUFFER INVERTING 3.6V 6-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,21596 € | 215,96 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

