Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G240DSFR

DigiKey Part Number
296-27274-2-ND - Tape & Reel (TR)
296-27274-1-ND - Cut Tape (CT)
296-27274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G240DSFR
Description
IC BUFF 0.8V/3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G240DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-SON (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 175.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13612 €680,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €

Other Suppliers on DigiKey

175.000In Stock
Ships from Rochester Electronics, LLC