
SN74AUP1G17DRYR | |
|---|---|
DigiKey Part Number | 296-27342-2-ND - Tape & Reel (TR) 296-27342-1-ND - Cut Tape (CT) 296-27342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17000 € | 42,50 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15495 € | 154,95 € |
| 2.500 | 0,15474 € | 386,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14346 € | 717,30 € |
| 10.000 | 0,13990 € | 1.399,00 € |
| 15.000 | 0,13812 € | 2.071,80 € |
| 25.000 | 0,13615 € | 3.403,75 € |
| 35.000 | 0,13500 € | 4.725,00 € |
| 50.000 | 0,13389 € | 6.694,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











