
SN74AUP1G125DBVT | |
|---|---|
DigiKey Part Number | 296-47822-2-ND - Tape & Reel (TR) 296-47822-1-ND - Cut Tape (CT) 296-47822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DBVT |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53120 € | 13,28 € |
| 100 | 0,46760 € | 46,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43724 € | 109,31 € |
| 500 | 0,41896 € | 209,48 € |
| 750 | 0,40980 € | 307,35 € |
| 1.250 | 0,39963 € | 499,54 € |
| 1.750 | 0,39370 € | 688,98 € |
| 2.500 | 0,38799 € | 969,98 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

