
SN74AUP1G07YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G07YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G07YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G07YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07YZPR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21804 € | 654,12 € |
| 6.000 | 0,21234 € | 1.274,04 € |
| 9.000 | 0,20949 € | 1.885,41 € |
| 15.000 | 0,20632 € | 3.094,80 € |
| 21.000 | 0,20447 € | 4.293,87 € |
| 30.000 | 0,20269 € | 6.080,70 € |
| Unit Price without VAT: | 0,21804 € |
|---|---|
| Unit Price with VAT: | 0,25947 € |

