MFR Recommended
Upgrade

SN74AUP1G07DCKRE4 | |
|---|---|
DigiKey Part Number | SN74AUP1G07DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DCKRE4 |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13103 € | 393,09 € |
| 6.000 | 0,12729 € | 763,74 € |
| 9.000 | 0,12542 € | 1.128,78 € |
| 15.000 | 0,12334 € | 1.850,10 € |
| 21.000 | 0,12213 € | 2.564,73 € |
| 30.000 | 0,12097 € | 3.629,10 € |
| Unit Price without VAT: | 0,13103 € |
|---|---|
| Unit Price with VAT: | 0,15593 € |



