
SN74AUP1G06YFPR | |
|---|---|
DigiKey Part Number | 296-25197-2-ND - Tape & Reel (TR) 296-25197-1-ND - Cut Tape (CT) 296-25197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06YFPR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22641 € | 679,23 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 9.000 | 0,21758 € | 1.958,22 € |
| 15.000 | 0,21431 € | 3.214,65 € |
| 21.000 | 0,21241 € | 4.460,61 € |
| 30.000 | 0,21057 € | 6.317,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

