
SN74AUP1G06DRLR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G06DRLRTR-ND - Tape & Reel (TR) 296-SN74AUP1G06DRLRCT-ND - Cut Tape (CT) 296-SN74AUP1G06DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22370 € | 22,37 € |
| 250 | 0,20748 € | 51,87 € |
| 500 | 0,19770 € | 98,85 € |
| 1.000 | 0,18965 € | 189,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17758 € | 710,32 € |
| 8.000 | 0,17309 € | 1.384,72 € |
| 12.000 | 0,17084 € | 2.050,08 € |
| 20.000 | 0,16835 € | 3.367,00 € |
| 28.000 | 0,16690 € | 4.673,20 € |
| 40.000 | 0,16550 € | 6.620,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

