
SN74AUP1G06DBVT | |
|---|---|
DigiKey Part Number | 296-47821-2-ND - Tape & Reel (TR) 296-47821-1-ND - Cut Tape (CT) 296-47821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54240 € | 13,56 € |
| 100 | 0,47760 € | 47,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41648 € | 104,12 € |
| 500 | 0,39890 € | 199,45 € |
| 750 | 0,39008 € | 292,56 € |
| 1.250 | 0,38034 € | 475,43 € |
| 1.750 | 0,37463 € | 655,60 € |
| 2.500 | 0,36914 € | 922,85 € |
| 6.250 | 0,35734 € | 2.233,38 € |
| 12.500 | 0,35022 € | 4.377,75 € |
| 25.000 | 0,34437 € | 8.609,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

