SN74AUP1G06DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 68.446
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.391
Unit Price: 0,15000 €
Datasheet
Inverter IC 1 Channel Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G06DBVRG4

DigiKey Part Number
SN74AUP1G06DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G06DBVRG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G06DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.1V ~ 0.45V
Input Logic Level - High
3.6V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13268 €398,04 €
6.0000,12890 €773,40 €
9.0000,12700 €1.143,00 €
15.0000,12490 €1.873,50 €
21.0000,12367 €2.597,07 €
30.0000,12249 €3.674,70 €
Manufacturers Standard Package
Unit Price without VAT:0,13268 €
Unit Price with VAT:0,15789 €