Inverter IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DRYR

DigiKey Part Number
296-27339-2-ND - Tape & Reel (TR)
296-27339-1-ND - Cut Tape (CT)
296-27339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DRYR
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17500 €1,75 €
250,15440 €3,86 €
1000,13290 €13,29 €
2500,12252 €30,63 €
5000,11626 €58,13 €
1.0000,11111 €111,11 €
2.5000,10929 €273,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10239 €511,95 €
10.0000,09969 €996,90 €
15.0000,09834 €1.475,10 €
25.0000,09684 €2.421,00 €
35.0000,09596 €3.358,60 €
50.0000,09512 €4.756,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €