MFR Recommended
Upgrade
Upgrade

SN74AUP1G04DCKTG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G04DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKTG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38918 € | 389,18 € |
| 1.250 | 0,38505 € | 481,31 € |
| 1.750 | 0,37929 € | 663,76 € |
| 2.500 | 0,37376 € | 934,40 € |
| 6.250 | 0,36184 € | 2.261,50 € |
| 12.500 | 0,35465 € | 4.433,12 € |
| Unit Price without VAT: | 0,38918 € |
|---|---|
| Unit Price with VAT: | 0,46312 € |




