Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DBVR

DigiKey Part Number
296-SN74AUP1G04DBVRTR-ND - Tape & Reel (TR)
296-SN74AUP1G04DBVRCT-ND - Cut Tape (CT)
296-SN74AUP1G04DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.289
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13390 €401,70 €
6.0000,13008 €780,48 €
9.0000,12817 €1.153,53 €
15.0000,12605 €1.890,75 €
21.0000,12481 €2.621,01 €
30.0000,12362 €3.708,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21900 €2,19 €
250,19520 €4,88 €
1000,16840 €16,84 €
2500,15568 €38,92 €
5000,14800 €74,00 €
1.0000,14170 €141,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,11960 €2,99 €
1000,10220 €10,22 €
2500,09388 €23,47 €
5000,08888 €44,44 €
1.0000,08477 €84,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €

Other Suppliers on DigiKey

11.829In Stock
Ships from Rochester Electronics, LLC