
SN74AUP1G02DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G02DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G02DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G02DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DSFR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DSFR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16728 € | 41,82 € |
| 500 | 0,15910 € | 79,55 € |
| 1.000 | 0,15241 € | 152,41 € |
| 2.500 | 0,15205 € | 380,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14106 € | 705,30 € |
| 10.000 | 0,13755 € | 1.375,50 € |
| 15.000 | 0,13579 € | 2.036,85 € |
| 25.000 | 0,13385 € | 3.346,25 € |
| 35.000 | 0,13271 € | 4.644,85 € |
| 50.000 | 0,13161 € | 6.580,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

