NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G02DBVR

DigiKey Part Number
296-19070-2-ND - Tape & Reel (TR)
296-19070-1-ND - Cut Tape (CT)
296-19070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G02DBVR
Description
IC GATE NOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G02DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.171
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13753 €412,59 €
6.0000,13363 €801,78 €
9.0000,13167 €1.185,03 €
15.0000,12951 €1.942,65 €
21.0000,12824 €2.693,04 €
30.0000,12702 €3.810,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22500 €2,25 €
250,20000 €5,00 €
1000,17280 €17,28 €
2500,15980 €39,95 €
5000,15194 €75,97 €
1.0000,14550 €145,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22500 €2,25 €
250,20000 €5,00 €
1000,17280 €17,28 €
2500,15980 €39,95 €
5000,15194 €75,97 €
1.0000,14579 €145,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €

Other Suppliers on DigiKey

98.252In Stock
Ships from Rochester Electronics, LLC