
SN74AUP1G00DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G00DSF2TR-ND - Tape & Reel (TR) 296-SN74AUP1G00DSF2CT-ND - Cut Tape (CT) 296-SN74AUP1G00DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DSF2 |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21989 € | 219,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20197 € | 1.009,85 € |
| 10.000 | 0,19726 € | 1.972,60 € |
| 15.000 | 0,19489 € | 2.923,35 € |
| 25.000 | 0,19228 € | 4.807,00 € |
| 35.000 | 0,19075 € | 6.676,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

